


C0603C123J5RACTU | |
|---|---|
DigiKey Part Number | 399-C0603C123J5RACTUTR-ND - Tape & Reel (TR) 399-C0603C123J5RACTUCT-ND - Cut Tape (CT) 399-C0603C123J5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C123J5RACTU |
Description | CAP CER 0.012UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.012 µF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C123J5RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.54000 | kr.2.54 |
| 10 | kr.1.49600 | kr.14.96 |
| 50 | kr.1.10560 | kr.55.28 |
| 100 | kr.0.98520 | kr.98.52 |
| 500 | kr.0.78146 | kr.390.73 |
| 1.000 | kr.0.71870 | kr.718.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.62451 | kr.2,498.04 |
| 8.000 | kr.0.58952 | kr.4,716.16 |
| 12.000 | kr.0.57200 | kr.6,864.00 |
| 20.000 | kr.0.55258 | kr.11,051.60 |
| 28.000 | kr.0.54123 | kr.15,154.44 |
| 40.000 | kr.0.53031 | kr.21,212.40 |
| Unit Price without VAT: | kr.2.54000 |
|---|---|
| Unit Price with VAT: | kr.3.17500 |

