C0603C122K2RACTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.74607
Datasheet

Upgrade


KEMET
In Stock: 11.894
Unit Price: kr.2.06000
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: kr.1.15796
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.15796
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.15796
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.15796
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.15796
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.15796
Datasheet

Similar


TDK
In Stock: 2.284
Unit Price: kr.1.16000
Datasheet

Similar


TDK
In Stock: 3.465
Unit Price: kr.0.96000
Datasheet

Similar


TDK
In Stock: 2.083
Unit Price: kr.1.80000
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr.1.21067
1200 pF ±10% 200V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1200 pF ±10% 200V Ceramic Capacitor X7R 0603 (1608 Metric)
cut-tape-render

C0603C122K2RACTU

DigiKey Part Number
399-C0603C122K2RACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0603C122K2RACTU
Description
CAP CER 1200PF 200V X7R 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1200 pF ±10% 200V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C122K2RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.52006kr.2,080.24
Manufacturers Standard Package
Unit Price without VAT:kr.0.52006
Unit Price with VAT:kr.0.65008