
C0603C122GAGACTU | |
|---|---|
DigiKey Part Number | 399-C0603C122GAGACTUTR-ND - Tape & Reel (TR) 399-C0603C122GAGACTUCT-ND - Cut Tape (CT) 399-C0603C122GAGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C122GAGACTU |
Description | CAP CER 1200PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1200 pF ±2% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C122GAGACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±2% | Thickness (Max) 0.036" (0.92mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.37000 | kr.4.37 |
| 10 | kr.2.71400 | kr.27.14 |
| 50 | kr.2.06560 | kr.103.28 |
| 100 | kr.1.86520 | kr.186.52 |
| 500 | kr.1.52782 | kr.763.91 |
| 1.000 | kr.1.42352 | kr.1,423.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.26705 | kr.5,068.20 |
| 8.000 | kr.1.20890 | kr.9,671.20 |
| 12.000 | kr.1.17976 | kr.14,157.12 |
| 20.000 | kr.1.14748 | kr.22,949.60 |
| 28.000 | kr.1.12860 | kr.31,600.80 |
| 40.000 | kr.1.11044 | kr.44,417.60 |
| Unit Price without VAT: | kr.4.37000 |
|---|---|
| Unit Price with VAT: | kr.5.46250 |

