


C0603C122G5JACAUTO | |
|---|---|
DigiKey Part Number | 399-C0603C122G5JACAUTOTR-ND - Tape & Reel (TR) 399-C0603C122G5JACAUTOCT-ND - Cut Tape (CT) 399-C0603C122G5JACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C122G5JACAUTO |
Description | CAP CER 1200PF 50V U2J 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1200 pF ±2% 50V Ceramic Capacitor U2J 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C122G5JACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Low Dissipation Factor |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±2% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.04000 | kr.3.04 |
| 10 | kr.1.83900 | kr.18.39 |
| 50 | kr.1.36820 | kr.68.41 |
| 100 | kr.1.22490 | kr.122.49 |
| 500 | kr.0.98270 | kr.491.35 |
| 1.000 | kr.0.90782 | kr.907.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.79562 | kr.3,182.48 |
| 8.000 | kr.0.75395 | kr.6,031.60 |
| 12.000 | kr.0.73307 | kr.8,796.84 |
| 20.000 | kr.0.70993 | kr.14,198.60 |
| 28.000 | kr.0.69641 | kr.19,499.48 |
| 40.000 | kr.0.68340 | kr.27,336.00 |
| Unit Price without VAT: | kr.3.04000 |
|---|---|
| Unit Price with VAT: | kr.3.80000 |

