120 pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C121JAGACTU

DigiKey Part Number
399-14948-2-ND - Tape & Reel (TR)
399-14948-1-ND - Cut Tape (CT)
399-14948-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C121JAGACTU
Description
CAP CER 120PF 250V C0G/NP0 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
120 pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C121JAGACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±5%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1608C0G2E121J080AATDK749445-4127-1-NDkr.0.71000Direct
CC0603JRNPOYBN121YAGEO12.233311-3981-1-NDkr.0.71000Direct
In-Stock: 2.817
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.78000kr.3.78
10kr.2.34000kr.23.40
50kr.1.76660kr.88.33
100kr.1.58900kr.158.90
500kr.1.29084kr.645.42
1.000kr.1.19861kr.1,198.61
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.06033kr.4,241.32
8.000kr.1.00894kr.8,071.52
12.000kr.0.98321kr.11,798.52
20.000kr.0.95468kr.19,093.60
28.000kr.0.93801kr.26,264.28
40.000kr.0.92196kr.36,878.40
Manufacturers Standard Package
Unit Price without VAT:kr.3.78000
Unit Price with VAT:kr.4.72500