120 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C121F5GACTU

DigiKey Part Number
399-C0603C121F5GACTUTR-ND - Tape & Reel (TR)
399-C0603C121F5GACTUCT-ND - Cut Tape (CT)
399-C0603C121F5GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C121F5GACTU
Description
CAP CER 120PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
120 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C121F5GACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±1%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CC0603FRNPO9BN121YAGEO8.328311-3886-1-NDkr.1.09000Direct
In-Stock: 69.210
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.47000kr.6.47
10kr.4.16000kr.41.60
50kr.3.23440kr.161.72
100kr.2.94860kr.294.86
500kr.2.46670kr.1,233.35
1.000kr.2.31760kr.2,317.60
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.2.09392kr.8,375.68
8.000kr.2.01076kr.16,086.08
12.000kr.1.96908kr.23,628.96
20.000kr.1.92289kr.38,457.80
28.000kr.1.89588kr.53,084.64
Manufacturers Standard Package
Unit Price without VAT:kr.6.47000
Unit Price with VAT:kr.8.08750