Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C0603C120K5GALTU | |
|---|---|
DigiKey Part Number | 399-C0603C120K5GALTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603C120K5GALTU |
Description | CAP CER 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 12 pF ±10% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C120K5GALTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C120K5GAC3020 | KEMET | 0 | 399-C0603C120K5GAC3020TR-ND | kr.0.37460 | Parametric Equivalent |
| C0603C120K5GAC3083 | KEMET | 0 | 399-C0603C120K5GAC3083TR-ND | kr.0.30928 | Parametric Equivalent |
| C0603C120K5GAC3112 | KEMET | 0 | 399-C0603C120K5GAC3112TR-ND | kr.0.29382 | Parametric Equivalent |
| C0603C120K5GAC3121 | KEMET | 0 | 399-C0603C120K5GAC3121TR-ND | kr.0.35587 | Parametric Equivalent |
| C0603C120K5GAC31217042 | KEMET | 0 | 399-C0603C120K5GAC31217042TR-ND | kr.0.35587 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.45775 | kr.1,831.00 |
| Unit Price without VAT: | kr.0.45775 |
|---|---|
| Unit Price with VAT: | kr.0.57219 |


