C0603C120J5GAC3126 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.10714
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.04931
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.10714
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.09865
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.09865
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.09864
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.09864
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.05212
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.04931
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.09240
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.05453
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.05554
Datasheet
12 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C120J5GAC3126

DigiKey Part Number
399-C0603C120J5GAC3126TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0603C120J5GAC3126
Description
CAP CER 12PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
12 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±5%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603C120J5GAC3020KEMET0399-C0603C120J5GAC3020TR-NDkr.0.10714Parametric Equivalent
C0603C120J5GAC3077KEMET0399-C0603C120J5GAC3077TR-NDkr.0.04931Parametric Equivalent
C0603C120J5GAC3083KEMET0399-C0603C120J5GAC3083TR-NDkr.0.10714Parametric Equivalent
C0603C120J5GAC3112KEMET0399-C0603C120J5GAC3112TR-NDkr.0.09865Parametric Equivalent
C0603C120J5GAC31127665KEMET0399-C0603C120J5GAC31127665TR-NDkr.0.09865Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
30.000kr.0.05030kr.1,509.00
Unit Price without VAT:kr.0.05030
Unit Price with VAT:kr.0.06288