
C0603C120J1GACAUTO | |
|---|---|
DigiKey Part Number | 399-15858-2-ND - Tape & Reel (TR) 399-15858-1-ND - Cut Tape (CT) 399-15858-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C120J1GACAUTO |
Description | CAP CER 12PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 12 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C120J1GACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.84000 | kr.1.84 |
| 10 | kr.1.05900 | kr.10.59 |
| 50 | kr.0.76720 | kr.38.36 |
| 100 | kr.0.67770 | kr.67.77 |
| 500 | kr.0.52724 | kr.263.62 |
| 1.000 | kr.0.48089 | kr.480.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.41144 | kr.1,645.76 |
| 8.000 | kr.0.38565 | kr.3,085.20 |
| 12.000 | kr.0.37274 | kr.4,472.88 |
| 20.000 | kr.0.35844 | kr.7,168.80 |
| 28.000 | kr.0.35008 | kr.9,802.24 |
| 40.000 | kr.0.34204 | kr.13,681.60 |
| Unit Price without VAT: | kr.1.84000 |
|---|---|
| Unit Price with VAT: | kr.2.30000 |

