C0603C112J4JACAUTO is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: kr.2.58395
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.2.19231
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.2.19567
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.85348
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.73019
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.73111
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.63118
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.54297
Datasheet
1100 pF ±5% 16V Ceramic Capacitor U2J 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1100 pF ±5% 16V Ceramic Capacitor U2J 0603 (1608 Metric)
KEMET U2J Dielectric MLCCs | Digi-Key Daily

C0603C112J4JACAUTO

DigiKey Part Number
C0603C112J4JACAUTO-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0603C112J4JACAUTO
Description
CAP CER 1100PF 16V U2J 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1100 pF ±5% 16V Ceramic Capacitor U2J 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C112J4JACAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL, Low Dissipation Factor
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±5%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.034" (0.87mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603C112F3JACAUTOKEMET0C0603C112F3JACAUTO-NDkr.2.58395Upgrade
C0603C112F4JACAUTOKEMET0C0603C112F4JACAUTO-NDkr.2.19231Upgrade
C0603C112F5JACAUTOKEMET0C0603C112F5JACAUTO-NDkr.2.19567Upgrade
C0603C112G3JACAUTOKEMET0C0603C112G3JACAUTO-NDkr.0.85348Upgrade
C0603C112G4JACAUTOKEMET0C0603C112G4JACAUTO-NDkr.0.73019Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.54202kr.2,168.08
Manufacturers Standard Package
Unit Price without VAT:kr.0.54202
Unit Price with VAT:kr.0.67753