
C0603C111J1GACTU | |
|---|---|
DigiKey Part Number | 399-14946-2-ND - Tape & Reel (TR) 399-14946-1-ND - Cut Tape (CT) 399-14946-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C111J1GACTU |
Description | CAP CER 110PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 110 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C111J1GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.05000 | kr.2.05 |
| 10 | kr.1.19900 | kr.11.99 |
| 50 | kr.0.87180 | kr.43.59 |
| 100 | kr.0.77180 | kr.77.18 |
| 500 | kr.0.60434 | kr.302.17 |
| 1.000 | kr.0.55267 | kr.552.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.47525 | kr.1,901.00 |
| 8.000 | kr.0.44651 | kr.3,572.08 |
| 12.000 | kr.0.43211 | kr.5,185.32 |
| 20.000 | kr.0.41616 | kr.8,323.20 |
| 28.000 | kr.0.40684 | kr.11,391.52 |
| 40.000 | kr.0.39787 | kr.15,914.80 |
| Unit Price without VAT: | kr.2.05000 |
|---|---|
| Unit Price with VAT: | kr.2.56250 |

