1 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C109C5GACAUTO

DigiKey Part Number
399-C0603C109C5GACAUTOTR-ND - Tape & Reel (TR)
399-C0603C109C5GACAUTOCT-ND - Cut Tape (CT)
399-C0603C109C5GACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C109C5GACAUTO
Description
CAP CER 1PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C109C5GACAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±0.25pF
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.034" (0.87mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.030
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.37000kr.2.37
10kr.1.42900kr.14.29
50kr.1.05260kr.52.63
100kr.0.93650kr.93.65
500kr.0.74062kr.370.31
1.000kr.0.68023kr.680.23
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.58961kr.2,358.44
8.000kr.0.55596kr.4,447.68
12.000kr.0.53910kr.6,469.20
20.000kr.0.52042kr.10,408.40
28.000kr.0.50951kr.14,266.28
40.000kr.0.49900kr.19,960.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.37000
Unit Price with VAT:kr.2.96250