
C0603C109B5GACTU | |
|---|---|
DigiKey Part Number | 399-9961-2-ND - Tape & Reel (TR) 399-9961-1-ND - Cut Tape (CT) 399-9961-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C109B5GACTU |
Description | CAP CER 1PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C109B5GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.73000 | kr.3.73 |
| 10 | kr.2.28300 | kr.22.83 |
| 50 | kr.1.71940 | kr.85.97 |
| 100 | kr.1.54640 | kr.154.64 |
| 500 | kr.1.25424 | kr.627.12 |
| 1.000 | kr.1.16402 | kr.1,164.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.02858 | kr.4,114.32 |
| 8.000 | kr.0.97826 | kr.7,826.08 |
| 12.000 | kr.0.95306 | kr.11,436.72 |
| 20.000 | kr.0.92512 | kr.18,502.40 |
| 28.000 | kr.0.90879 | kr.25,446.12 |
| 40.000 | kr.0.89307 | kr.35,722.80 |
| Unit Price without VAT: | kr.3.73000 |
|---|---|
| Unit Price with VAT: | kr.4.66250 |

