
C0603C105Z4VACTU | |
|---|---|
DigiKey Part Number | 399-14944-2-ND - Tape & Reel (TR) 399-14944-1-ND - Cut Tape (CT) 399-14944-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C105Z4VACTU |
Description | CAP CER 1UF 16V Y5V 0603 |
Manufacturer Standard Lead Time | 49 Weeks |
Customer Reference | |
Detailed Description | 1 µF -20%, +80% 16V Ceramic Capacitor Y5V (F) 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C105Z4VACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -30°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance -20%, +80% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.89000 | kr.0.89 |
| 10 | kr.0.51400 | kr.5.14 |
| 50 | kr.0.35880 | kr.17.94 |
| 100 | kr.0.31260 | kr.31.26 |
| 500 | kr.0.23332 | kr.116.66 |
| 1.000 | kr.0.20903 | kr.209.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.17277 | kr.691.08 |
| 8.000 | kr.0.15931 | kr.1,274.48 |
| 12.000 | kr.0.15257 | kr.1,830.84 |
| 20.000 | kr.0.14511 | kr.2,902.20 |
| 28.000 | kr.0.14075 | kr.3,941.00 |
| 40.000 | kr.0.13656 | kr.5,462.40 |
| Unit Price without VAT: | kr.0.89000 |
|---|---|
| Unit Price with VAT: | kr.1.11250 |

