1 µF -20%, +80% 25V Ceramic Capacitor Y5V (F) 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C105Z3VACTU

DigiKey Part Number
399-14943-2-ND - Tape & Reel (TR)
399-14943-1-ND - Cut Tape (CT)
399-14943-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C105Z3VACTU
Description
CAP CER 1UF 25V Y5V 0603
Manufacturer Standard Lead Time
49 Weeks
Customer Reference
Detailed Description
1 µF -20%, +80% 25V Ceramic Capacitor Y5V (F) 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C105Z3VACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-30°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
-20%, +80%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20.397
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.52000kr.1.52
10kr.0.88800kr.8.88
50kr.0.63660kr.31.83
100kr.0.55980kr.55.98
500kr.0.43112kr.215.56
1.000kr.0.39150kr.391.50
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.33219kr.1,328.76
8.000kr.0.31018kr.2,481.44
12.000kr.0.29916kr.3,589.92
20.000kr.0.28695kr.5,739.00
28.000kr.0.27982kr.7,834.96
40.000kr.0.27295kr.10,918.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.52000
Unit Price with VAT:kr.1.90000