
C0603C105M9PACTU | |
|---|---|
DigiKey Part Number | 399-C0603C105M9PACTUTR-ND - Tape & Reel (TR) 399-C0603C105M9PACTUCT-ND - Cut Tape (CT) 399-C0603C105M9PACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C105M9PACTU |
Description | CAP CER 1UF 6.3V X5R 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C105M9PACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.61000 | kr.1.61 |
| 10 | kr.0.93200 | kr.9.32 |
| 50 | kr.0.66880 | kr.33.44 |
| 100 | kr.0.58900 | kr.58.90 |
| 500 | kr.0.45486 | kr.227.43 |
| 1.000 | kr.0.41338 | kr.413.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.35135 | kr.1,405.40 |
| 8.000 | kr.0.32833 | kr.2,626.64 |
| 12.000 | kr.0.31680 | kr.3,801.60 |
| 20.000 | kr.0.30403 | kr.6,080.60 |
| 28.000 | kr.0.29656 | kr.8,303.68 |
| 40.000 | kr.0.28938 | kr.11,575.20 |
| Unit Price without VAT: | kr.1.61000 |
|---|---|
| Unit Price with VAT: | kr.2.01250 |

