



C0603C105M4RACTU | |
|---|---|
DigiKey Part Number | 399-C0603C105M4RACTUTR-ND - Tape & Reel (TR) 399-C0603C105M4RACTUCT-ND - Cut Tape (CT) 399-C0603C105M4RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C105M4RACTU |
Description | CAP CER 1UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C105M4RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.41000 | kr.1.41 |
| 10 | kr.0.81000 | kr.8.10 |
| 50 | kr.0.57880 | kr.28.94 |
| 100 | kr.0.50800 | kr.50.80 |
| 500 | kr.0.38902 | kr.194.51 |
| 1.000 | kr.0.35243 | kr.352.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.29760 | kr.1,190.40 |
| 8.000 | kr.0.27725 | kr.2,218.00 |
| 12.000 | kr.0.26707 | kr.3,204.84 |
| 20.000 | kr.0.25578 | kr.5,115.60 |
| 28.000 | kr.0.24918 | kr.6,977.04 |
| 40.000 | kr.0.24284 | kr.9,713.60 |
| Unit Price without VAT: | kr.1.41000 |
|---|---|
| Unit Price with VAT: | kr.1.76250 |

