1 µF ±20% 16V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µF ±20% 16V Ceramic Capacitor X5R 0603 (1608 Metric)
Finding the Most Accurate Capacitance Measurement

C0603C105M4PACTU

DigiKey Part Number
399-C0603C105M4PACTUTR-ND - Tape & Reel (TR)
399-C0603C105M4PACTUCT-ND - Cut Tape (CT)
399-C0603C105M4PACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C105M4PACTU
Description
CAP CER 1UF 16V X5R 0603
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1 µF ±20% 16V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C105M4PACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.193
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.61000kr.1.61
10kr.0.93200kr.9.32
50kr.0.66880kr.33.44
100kr.0.58900kr.58.90
500kr.0.45486kr.227.43
1.000kr.0.41338kr.413.38
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.35135kr.1,405.40
8.000kr.0.32833kr.2,626.64
12.000kr.0.31680kr.3,801.60
20.000kr.0.30403kr.6,080.60
28.000kr.0.29656kr.8,303.68
40.000kr.0.28938kr.11,575.20
Manufacturers Standard Package
Unit Price without VAT:kr.1.61000
Unit Price with VAT:kr.2.01250