
C0603C105K9PACTU | |
|---|---|
DigiKey Part Number | 399-C0603C105K9PACTUTR-ND - Tape & Reel (TR) 399-C0603C105K9PACTUCT-ND - Cut Tape (CT) 399-C0603C105K9PACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C105K9PACTU |
Description | CAP CER 1UF 6.3V X5R 0603 |
Manufacturer Standard Lead Time | 49 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C105K9PACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.30400 | kr.3.04 |
| 50 | kr.0.20920 | kr.10.46 |
| 100 | kr.0.18010 | kr.18.01 |
| 500 | kr.0.13074 | kr.65.37 |
| 1.000 | kr.0.11564 | kr.115.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.09309 | kr.372.36 |
| 8.000 | kr.0.08473 | kr.677.84 |
| 12.000 | kr.0.08056 | kr.966.72 |
| 20.000 | kr.0.07594 | kr.1,518.80 |
| 28.000 | kr.0.07324 | kr.2,050.72 |
| 40.000 | kr.0.07064 | kr.2,825.60 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |


