1 µF ±10% 10V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µF ±10% 10V Ceramic Capacitor X5R 0603 (1608 Metric)
cut-tape-render

C0603C105K8PACTU

DigiKey Part Number
399-C0603C105K8PACTUTR-ND - Tape & Reel (TR)
399-C0603C105K8PACTUCT-ND - Cut Tape (CT)
399-C0603C105K8PACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C105K8PACTU
Description
CAP CER 1UF 10V X5R 0603
Manufacturer Standard Lead Time
49 Weeks
Customer Reference
Detailed Description
1 µF ±10% 10V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C105K8PACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 487.187
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.46000kr.1.46
10kr.0.85000kr.8.50
50kr.0.61000kr.30.50
100kr.0.53640kr.53.64
500kr.0.41222kr.206.11
1.000kr.0.37400kr.374.00
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.31675kr.1,267.00
8.000kr.0.29551kr.2,364.08
12.000kr.0.28487kr.3,418.44
20.000kr.0.27309kr.5,461.80
28.000kr.0.26621kr.7,453.88
40.000kr.0.25958kr.10,383.20
Manufacturers Standard Package
Unit Price without VAT:kr.1.46000
Unit Price with VAT:kr.1.82500