1 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
cut-tape-render

C0603C105K4RAC3121

DigiKey Part Number
399-C0603C105K4RAC3121TR-ND - Tape & Reel (TR)
399-C0603C105K4RAC3121CT-ND - Cut Tape (CT)
399-C0603C105K4RAC3121DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C105K4RAC3121
Description
CAP CER 1UF 16V X7R 0603
Manufacturer Standard Lead Time
49 Weeks
Customer Reference
Detailed Description
1 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±10%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12.562
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.82000kr.0.82
10kr.0.45600kr.4.56
50kr.0.31960kr.15.98
100kr.0.27710kr.27.71
500kr.0.20580kr.102.90
1.000kr.0.18380kr.183.80
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.15107kr.604.28
8.000kr.0.13892kr.1,111.36
12.000kr.0.13284kr.1,594.08
20.000kr.0.12611kr.2,522.20
28.000kr.0.12217kr.3,420.76
40.000kr.0.11839kr.4,735.60
Manufacturers Standard Package
Unit Price without VAT:kr.0.82000
Unit Price with VAT:kr.1.02500