


C0603C105K4PACTU | |
|---|---|
DigiKey Part Number | 399-C0603C105K4PACTUTR-ND - Tape & Reel (TR) 399-C0603C105K4PACTUCT-ND - Cut Tape (CT) 399-C0603C105K4PACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C105K4PACTU |
Description | CAP CER 1UF 16V X5R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 16V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C105K4PACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.76000 | kr.0.76 |
| 10 | kr.0.40400 | kr.4.04 |
| 50 | kr.0.28180 | kr.14.09 |
| 100 | kr.0.24400 | kr.24.40 |
| 500 | kr.0.18050 | kr.90.25 |
| 1.000 | kr.0.14637 | kr.146.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.12335 | kr.493.40 |
| 8.000 | kr.0.10864 | kr.869.12 |
| 12.000 | kr.0.10800 | kr.1,296.00 |
| 20.000 | kr.0.10728 | kr.2,145.60 |
| 28.000 | kr.0.10608 | kr.2,970.24 |
| 40.000 | kr.0.10272 | kr.4,108.80 |
| 48.000 | kr.0.10112 | kr.4,853.76 |
| 96.000 | kr.0.09684 | kr.9,296.64 |
| Unit Price without VAT: | kr.0.76000 |
|---|---|
| Unit Price with VAT: | kr.0.95000 |


