


C0603C104M3RACTM | |
|---|---|
DigiKey Part Number | 399-17576-2-ND - Tape & Reel (TR) 399-17576-1-ND - Cut Tape (CT) 399-17576-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C104M3RACTM |
Description | CAP CER 0.1UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C104M3RACTM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.03000 | kr.2.03 |
| 10 | kr.1.19800 | kr.11.98 |
| 50 | kr.0.87500 | kr.43.75 |
| 100 | kr.0.77600 | kr.77.60 |
| 500 | kr.0.60788 | kr.303.94 |
| 1.000 | kr.0.55608 | kr.556.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.47853 | kr.1,914.12 |
| 8.000 | kr.0.44972 | kr.3,597.76 |
| 12.000 | kr.0.43529 | kr.5,223.48 |
| 20.000 | kr.0.41931 | kr.8,386.20 |
| 28.000 | kr.0.40997 | kr.11,479.16 |
| 40.000 | kr.0.40098 | kr.16,039.20 |
| Unit Price without VAT: | kr.2.03000 |
|---|---|
| Unit Price with VAT: | kr.2.53750 |

