


C0603C104K9RACTU | |
|---|---|
DigiKey Part Number  | 399-15351-2-ND - Tape & Reel (TR) 399-15351-1-ND - Cut Tape (CT) 399-15351-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | C0603C104K9RACTU  | 
Description  | CAP CER 0.1UF 6.3V X7R 0603  | 
Manufacturer Standard Lead Time  | 15 Weeks  | 
Customer Reference  | |
Detailed Description  | 0.1 µF ±10% 6.3V Ceramic Capacitor X7R 0603 (1608 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | C0603C104K9RACTU Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±10%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | -  | |
Ratings  | -  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 0603 (1608 Metric)  | |
Size / Dimension  | 0.063" L x 0.031" W (1.60mm x 0.80mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.034" (0.87mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.0.83000 | kr.0.83 | 
| 10 | kr.0.45400 | kr.4.54 | 
| 50 | kr.0.31620 | kr.15.81 | 
| 100 | kr.0.27390 | kr.27.39 | 
| 500 | kr.0.20378 | kr.101.89 | 
| 1.000 | kr.0.18214 | kr.182.14 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4.000 | kr.0.14991 | kr.599.64 | 
| 8.000 | kr.0.11678 | kr.934.24 | 
| 12.000 | kr.0.11611 | kr.1,393.32 | 
| 20.000 | kr.0.11534 | kr.2,306.80 | 
| 28.000 | kr.0.11487 | kr.3,216.36 | 
| 40.000 | kr.0.11442 | kr.4,576.80 | 
| 48.000 | kr.0.11420 | kr.5,481.60 | 
| 96.000 | kr.0.11001 | kr.10,560.96 | 
| 100.000 | kr.0.10970 | kr.10,970.00 | 
| Unit Price without VAT: | kr.0.83000 | 
|---|---|
| Unit Price with VAT: | kr.1.03750 | 

