
C0603C104K5RAC3190 | |
|---|---|
DigiKey Part Number | 399-C0603C104K5RAC3190TR-ND - Tape & Reel (TR) 399-C0603C104K5RAC3190CT-ND - Cut Tape (CT) 399-C0603C104K5RAC3190DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C104K5RAC3190 |
Description | CAP CER 0.1UF 50V X7R 0603 |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C104K5RAC3190 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.76000 | kr.0.76 |
| 10 | kr.0.41100 | kr.4.11 |
| 50 | kr.0.28440 | kr.14.22 |
| 100 | kr.0.24580 | kr.24.58 |
| 500 | kr.0.18188 | kr.90.94 |
| 1.000 | kr.0.16230 | kr.162.30 |
| 2.500 | kr.0.14164 | kr.354.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | kr.0.12201 | kr.976.08 |
| 16.000 | kr.0.11313 | kr.1,810.08 |
| 24.000 | kr.0.10865 | kr.2,607.60 |
| Unit Price without VAT: | kr.0.76000 |
|---|---|
| Unit Price with VAT: | kr.0.95000 |

