0.1 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.1 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
cut-tape-render

C0603C104K5RAC3112

DigiKey Part Number
399-C0603C104K5RAC3112TR-ND - Tape & Reel (TR)
399-C0603C104K5RAC3112CT-ND - Cut Tape (CT)
399-C0603C104K5RAC3112DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C104K5RAC3112
Description
CAP CER 0.1UF 50V X7R 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±10%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CL10B104KB8NNNCSamsung Electro-Mechanics9.552.8741276-1000-1-NDkr.0.63000Direct
In-Stock: 1.460
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.76000kr.0.76
10kr.0.41200kr.4.12
50kr.0.28660kr.14.33
100kr.0.24790kr.24.79
500kr.0.18284kr.91.42
1.000kr.0.16300kr.163.00
2.500kr.0.14204kr.355.10
5.000kr.0.12945kr.647.25
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.11447kr.1,717.05
30.000kr.0.10684kr.3,205.20
45.000kr.0.10303kr.4,636.35
75.000kr.0.09880kr.7,410.00
105.000kr.0.09633kr.10,114.65
150.000kr.0.09395kr.14,092.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.76000
Unit Price with VAT:kr.0.95000