C0603C104K4RAC9109 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.12612
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.06951
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.12688
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.13108
Datasheet

Parametric Equivalent


KEMET
In Stock: 14.230
Unit Price: kr.0.82000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.11398
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.11398
Datasheet

Parametric Equivalent


KEMET
In Stock: 11.850
Unit Price: kr.0.82000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.11398
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.11398
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.11398
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.06951
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.08116
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.11398
Datasheet
0.1 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.1 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
cut-tape-render

C0603C104K4RAC9109

DigiKey Part Number
399-C0603C104K4RAC9109TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0603C104K4RAC9109
Description
CAP CER 0.1UF 16V X7R 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Rated
Mfr
Temperature Coefficient
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±10%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (23)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603C104K4RAC3020KEMET0399-C0603C104K4RAC3020TR-NDkr.0.12612Parametric Equivalent
C0603C104K4RAC3077KEMET0399-C0603C104K4RAC3077TR-NDkr.0.06951Parametric Equivalent
C0603C104K4RAC3083KEMET0399-C0603C104K4RAC3083TR-NDkr.0.12688Parametric Equivalent
C0603C104K4RAC30837042KEMET0399-C0603C104K4RAC30837042TR-NDkr.0.13108Parametric Equivalent
C0603C104K4RAC3112KEMET14.230399-C0603C104K4RAC3112CT-NDkr.0.82000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
16.000kr.0.08116kr.1,298.56
Unit Price without VAT:kr.0.08116
Unit Price with VAT:kr.0.10145