0.1 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.1 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
cut-tape-render

C0603C104K4RAC7411

DigiKey Part Number
399-17393-2-ND - Tape & Reel (TR)
399-17393-1-ND - Cut Tape (CT)
399-17393-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C104K4RAC7411
Description
CAP CER 0.1UF 16V X7R 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C104K4RAC7411 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603C104K4RAC7082KEMET20.688399-C0603C104K4RAC7082CT-NDkr.0.63000Direct
C0603C104K4RACTMKEMET86399-C0603C104K4RACTMCT-NDkr.0.76000Direct
CC0603KPX7R7BB104YAGEO57.399311-1335-1-NDkr.0.63000Direct
CC0603KPX7R9BB104YAGEO100.449311-3567-1-NDkr.0.63000Upgrade
In-Stock: 179.456
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.33000kr.3.30
50kr.0.22700kr.11.35
100kr.0.19590kr.19.59
500kr.0.14266kr.71.33
1.000kr.0.12648kr.126.48
2.500kr.0.10940kr.273.50
5.000kr.0.09913kr.495.65
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.08649kr.1,297.35
30.000kr.0.08030kr.2,409.00
45.000kr.0.07721kr.3,474.45
75.000kr.0.07378kr.5,533.50
105.000kr.0.07178kr.7,536.90
150.000kr.0.06985kr.10,477.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750