


C0603C104K4RAC7081 | |
|---|---|
DigiKey Part Number | 399-C0603C104K4RAC7081TR-ND - Tape & Reel (TR) 399-C0603C104K4RAC7081CT-ND - Cut Tape (CT) 399-C0603C104K4RAC7081DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C104K4RAC7081 |
Description | CAP CER 0.1UF 16V X7R 0603 |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C104K4RAC7081 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.32000 | kr.3.20 |
| 50 | kr.0.21880 | kr.10.94 |
| 100 | kr.0.18820 | kr.18.82 |
| 500 | kr.0.13556 | kr.67.78 |
| 1.000 | kr.0.12160 | kr.121.60 |
| 2.500 | kr.0.10516 | kr.262.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | kr.0.08964 | kr.717.12 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

