
C1206C220JCGACTU | |
|---|---|
DigiKey Part Number | 399-C1206C220JCGACTUTR-ND - Tape & Reel (TR) 399-C1206C220JCGACTUCT-ND - Cut Tape (CT) 399-C1206C220JCGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C220JCGACTU |
Description | CAP CER 22PF 500V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C220JCGACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.043" (1.10mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.40000 | kr.6.40 |
| 10 | kr.4.08900 | kr.40.89 |
| 50 | kr.3.17640 | kr.158.82 |
| 100 | kr.2.89610 | kr.289.61 |
| 500 | kr.2.42176 | kr.1,210.88 |
| 1.000 | kr.2.27511 | kr.2,275.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.12030 | kr.5,300.75 |
| 5.000 | kr.2.02696 | kr.10,134.80 |
| 7.500 | kr.1.98020 | kr.14,851.50 |
| 12.500 | kr.1.92837 | kr.24,104.62 |
| 17.500 | kr.1.89806 | kr.33,216.05 |
| 25.000 | kr.1.86891 | kr.46,722.75 |
| Unit Price without VAT: | kr.6.40000 |
|---|---|
| Unit Price with VAT: | kr.8.00000 |

