
C0603C104K3RALTU | |
|---|---|
DigiKey Part Number | 399-C0603C104K3RALTUTR-ND - Tape & Reel (TR) 399-C0603C104K3RALTUCT-ND - Cut Tape (CT) 399-C0603C104K3RALTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C104K3RALTU |
Description | CAP CER 0.1UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C104K3RALTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.04000 | kr.4.04 |
| 10 | kr.2.52200 | kr.25.22 |
| 50 | kr.1.91620 | kr.95.81 |
| 100 | kr.1.73040 | kr.173.04 |
| 500 | kr.1.40342 | kr.701.71 |
| 1.000 | kr.1.31829 | kr.1,318.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.17241 | kr.4,689.64 |
| 8.000 | kr.1.10901 | kr.8,872.08 |
| 12.000 | kr.1.09105 | kr.13,092.60 |
| 20.000 | kr.1.06095 | kr.21,219.00 |
| 28.000 | kr.1.04335 | kr.29,213.80 |
| 40.000 | kr.1.02642 | kr.41,056.80 |
| 48.000 | kr.1.01840 | kr.48,883.20 |
| Unit Price without VAT: | kr.4.04000 |
|---|---|
| Unit Price with VAT: | kr.5.05000 |

