


C0603C104K3RACTM | |
|---|---|
DigiKey Part Number | 399-17572-2-ND - Tape & Reel (TR) 399-17572-1-ND - Cut Tape (CT) 399-17572-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C104K3RACTM |
Description | CAP CER 0.1UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C104K3RACTM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.76000 | kr.0.76 |
| 10 | kr.0.43100 | kr.4.31 |
| 50 | kr.0.29920 | kr.14.96 |
| 100 | kr.0.25870 | kr.25.87 |
| 500 | kr.0.19160 | kr.95.80 |
| 1.000 | kr.0.17093 | kr.170.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.14004 | kr.560.16 |
| 8.000 | kr.0.12858 | kr.1,028.64 |
| 12.000 | kr.0.12285 | kr.1,474.20 |
| 20.000 | kr.0.11650 | kr.2,330.00 |
| 28.000 | kr.0.11279 | kr.3,158.12 |
| 40.000 | kr.0.10922 | kr.4,368.80 |
| Unit Price without VAT: | kr.0.76000 |
|---|---|
| Unit Price with VAT: | kr.0.95000 |

