
C0603C104K3RACAUTO7411 | |
|---|---|
DigiKey Part Number | 399-C0603C104K3RACAUTO7411TR-ND - Tape & Reel (TR) 399-C0603C104K3RACAUTO7411CT-ND - Cut Tape (CT) 399-C0603C104K3RACAUTO7411DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C104K3RACAUTO7411 |
Description | CAP CER 0.1UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C104K3RACAUTO7411 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.77000 | kr.0.77 |
| 10 | kr.0.43200 | kr.4.32 |
| 50 | kr.0.30060 | kr.15.03 |
| 100 | kr.0.26060 | kr.26.06 |
| 500 | kr.0.19324 | kr.96.62 |
| 1.000 | kr.0.17260 | kr.172.60 |
| 2.500 | kr.0.15080 | kr.377.00 |
| 5.000 | kr.0.13769 | kr.688.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.12153 | kr.1,822.95 |
| 30.000 | kr.0.11362 | kr.3,408.60 |
| 45.000 | kr.0.10966 | kr.4,934.70 |
| 75.000 | kr.0.10528 | kr.7,896.00 |
| 105.000 | kr.0.10272 | kr.10,785.60 |
| 150.000 | kr.0.10025 | kr.15,037.50 |
| 180.000 | kr.0.09908 | kr.17,834.40 |
| 360.000 | kr.0.09515 | kr.34,254.00 |
| 375.000 | kr.0.09494 | kr.35,602.50 |
| Unit Price without VAT: | kr.0.77000 |
|---|---|
| Unit Price with VAT: | kr.0.96250 |

