0.1 µF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C104K1RACAUTO

DigiKey Part Number
399-C0603C104K1RACAUTOTR-ND - Tape & Reel (TR)
399-C0603C104K1RACAUTOCT-ND - Cut Tape (CT)
399-C0603C104K1RACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C104K1RACAUTO
Description
CAP CER 0603 0.1UF 100VDC X7R
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±10%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.037" (0.95mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 49.106
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.90000kr.1.90
10kr.1.10300kr.11.03
50kr.0.80400kr.40.20
100kr.0.71070kr.71.07
500kr.0.55436kr.277.18
1.000kr.0.50612kr.506.12
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.43391kr.1,735.64
8.000kr.0.40711kr.3,256.88
12.000kr.0.39368kr.4,724.16
20.000kr.0.37881kr.7,576.20
28.000kr.0.37011kr.10,363.08
40.000kr.0.36175kr.14,470.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.90000
Unit Price with VAT:kr.2.37500