0.1 µF ±5% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.1 µF ±5% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Finding the Most Accurate Capacitance Measurement

C0603C104J4REC7411

DigiKey Part Number
399-C0603C104J4REC7411TR-ND - Tape & Reel (TR)
399-C0603C104J4REC7411CT-ND - Cut Tape (CT)
399-C0603C104J4REC7411DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C104J4REC7411
Description
CAP CER 0603 0.1UF 16V X7R 5%
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.1 µF ±5% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C104J4REC7411 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±5%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603C104J4RAC3190KEMET10.962399-C0603C104J4RAC3190CT-NDkr.0.13000Parametric Equivalent
C0603C104J4RACAUTOKEMET10.449399-C0603C104J4RACAUTOCT-NDkr.0.13000Parametric Equivalent
C0603C104J4RACTUKEMET364.590399-C0603C104J4RACTUCT-NDkr.0.10000Parametric Equivalent
C0603C104J4RECAUTOKEMET642399-C0603C104J4RECAUTOCT-NDkr.0.14000Parametric Equivalent
C0603C104J4RECTUKEMET1.580399-C0603C104J4RECTUCT-NDkr.0.12000Parametric Equivalent
In-Stock: 14.459
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.89000kr.0.89
10kr.0.48200kr.4.82
50kr.0.33480kr.16.74
100kr.0.29100kr.29.10
500kr.0.21658kr.108.29
1.000kr.0.19369kr.193.69
2.500kr.0.16966kr.424.15
5.000kr.0.15520kr.776.00
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.13736kr.2,060.40
30.000kr.0.12863kr.3,858.90
45.000kr.0.12427kr.5,592.15
75.000kr.0.11943kr.8,957.25
105.000kr.0.11660kr.12,243.00
150.000kr.0.11387kr.17,080.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.89000
Unit Price with VAT:kr.1.11250