0.1 µF ±5% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.1 µF ±5% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
cut-tape-render

C0603C104J4RAC7040

DigiKey Part Number
399-C0603C104J4RAC7040TR-ND - Tape & Reel (TR)
399-C0603C104J4RAC7040CT-ND - Cut Tape (CT)
399-C0603C104J4RAC7040DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C104J4RAC7040
Description
CAP CER 0.1UF 16V X7R 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.1 µF ±5% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C104J4RAC7040 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Rated
Mfr
Temperature Coefficient
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±5%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11.892
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.95000kr.0.95
10kr.0.52000kr.5.20
50kr.0.36400kr.18.20
100kr.0.31640kr.31.64
500kr.0.23636kr.118.18
1.000kr.0.21182kr.211.82
2.500kr.0.18602kr.465.05
5.000kr.0.17048kr.852.40
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.15132kr.2,269.80
30.000kr.0.14195kr.4,258.50
45.000kr.0.13726kr.6,176.70
75.000kr.0.13206kr.9,904.50
105.000kr.0.12902kr.13,547.10
150.000kr.0.12610kr.18,915.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.95000
Unit Price with VAT:kr.1.18750