10000 pF ±20% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10000 pF ±20% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
cut-tape-render

C0603C103M5RAC3121

DigiKey Part Number
399-C0603C103M5RAC3121TR-ND - Tape & Reel (TR)
399-C0603C103M5RAC3121CT-ND - Cut Tape (CT)
399-C0603C103M5RAC3121DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C103M5RAC3121
Description
CAP CER 10000PF 50V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10000 pF ±20% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C103M5RAC3121 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±20%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 21.105
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.31400kr.3.14
50kr.0.21660kr.10.83
100kr.0.18650kr.18.65
500kr.0.13564kr.67.82
1.000kr.0.12006kr.120.06
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.09676kr.387.04
8.000kr.0.08815kr.705.20
12.000kr.0.08383kr.1,005.96
20.000kr.0.07905kr.1,581.00
28.000kr.0.07626kr.2,135.28
40.000kr.0.07358kr.2,943.20
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000