Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



C0603C103K4REC | |
|---|---|
DigiKey Part Number | C0603C103K4REC-ND |
Manufacturer | |
Manufacturer Product Number | C0603C103K4REC |
Description | CAP CER 0603 10NF 16V X7R 10% |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C103K4REC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C103K4RACAUTO | KEMET | 43.618 | 399-12987-1-ND | kr.0.76000 | Parametric Equivalent |
| C0603C103K4RACTM | KEMET | 10.728 | 399-17570-1-ND | kr.0.70000 | Parametric Equivalent |
| C0603C103K4RACTU | KEMET | 103.632 | 399-C0603C103K4RACTUCT-ND | kr.0.63000 | Parametric Equivalent |
| C0603C103K4RALTU | KEMET | 2.489 | 399-13135-1-ND | kr.2.09000 | Parametric Equivalent |
| C0603C103K4REC7411 | KEMET | 0 | C0603C103K4REC7411-ND | kr.0.05829 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | kr.0.12301 | kr.1,476.12 |
| Unit Price without VAT: | kr.0.12301 |
|---|---|
| Unit Price with VAT: | kr.0.15376 |






