


C0603C103K3RECTU | |
|---|---|
DigiKey Part Number | 399-C0603C103K3RECTUTR-ND - Tape & Reel (TR) 399-C0603C103K3RECTUCT-ND - Cut Tape (CT) 399-C0603C103K3RECTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C103K3RECTU |
Description | CAP CER 10000PF 25V X7R 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C103K3RECTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.01000 | kr.1.01 |
| 10 | kr.0.58300 | kr.5.83 |
| 50 | kr.0.41080 | kr.20.54 |
| 100 | kr.0.35760 | kr.35.76 |
| 500 | kr.0.26906 | kr.134.53 |
| 1.000 | kr.0.24187 | kr.241.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.20112 | kr.804.48 |
| 8.000 | kr.0.18602 | kr.1,488.16 |
| 12.000 | kr.0.17846 | kr.2,141.52 |
| 20.000 | kr.0.17008 | kr.3,401.60 |
| 28.000 | kr.0.16519 | kr.4,625.32 |
| 40.000 | kr.0.16048 | kr.6,419.20 |
| Unit Price without VAT: | kr.1.01000 |
|---|---|
| Unit Price with VAT: | kr.1.26250 |

