
C0603C103K3RALTU | |
---|---|
DigiKey Part Number | 399-C0603C103K3RALTUTR-ND - Tape & Reel (TR) 399-C0603C103K3RALTUCT-ND - Cut Tape (CT) 399-C0603C103K3RALTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C103K3RALTU |
Description | CAP CER 10000PF 25V X7R 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C103K3RALTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.2.05000 | kr.2.05 |
10 | kr.1.20300 | kr.12.03 |
50 | kr.0.87680 | kr.43.84 |
100 | kr.0.77820 | kr.77.82 |
500 | kr.0.61108 | kr.305.54 |
1.000 | kr.0.55955 | kr.559.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | kr.0.42234 | kr.1,689.36 |
8.000 | kr.0.39204 | kr.3,136.32 |
12.000 | kr.0.37696 | kr.4,523.52 |
20.000 | kr.0.37500 | kr.7,500.00 |
28.000 | kr.0.36059 | kr.10,096.52 |
40.000 | kr.0.35947 | kr.14,378.80 |
48.000 | kr.0.35893 | kr.17,228.64 |
Unit Price without VAT: | kr.2.05000 |
---|---|
Unit Price with VAT: | kr.2.56250 |