


C0603C103K3RACTU | |
|---|---|
DigiKey Part Number | 399-C0603C103K3RACTUTR-ND - Tape & Reel (TR) 399-C0603C103K3RACTUCT-ND - Cut Tape (CT) 399-C0603C103K3RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C103K3RACTU |
Description | CAP CER 10000PF 25V X7R 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C103K3RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.29800 | kr.2.98 |
| 50 | kr.0.20420 | kr.10.21 |
| 100 | kr.0.17560 | kr.17.56 |
| 500 | kr.0.12730 | kr.63.65 |
| 1.000 | kr.0.11247 | kr.112.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.09044 | kr.361.76 |
| 8.000 | kr.0.08229 | kr.658.32 |
| 12.000 | kr.0.07820 | kr.938.40 |
| 20.000 | kr.0.07368 | kr.1,473.60 |
| 28.000 | kr.0.07104 | kr.1,989.12 |
| 40.000 | kr.0.06850 | kr.2,740.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

