
| C0603C103K3RACAUTO | |
|---|---|
| DigiKey Part Number | 399-17569-2-ND - Tape & Reel (TR) 399-17569-1-ND - Cut Tape (CT) 399-17569-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | C0603C103K3RACAUTO | 
| Description | CAP CER 10000PF 25V X7R 0603 | 
| Manufacturer Standard Lead Time | 13 Weeks | 
| Customer Reference | |
| Detailed Description | 10000 pF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | C0603C103K3RACAUTO Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±10% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 125°C | |
| Features | - | |
| Ratings | AEC-Q200 | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | 0603 (1608 Metric) | |
| Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.035" (0.90mm) | |
| Lead Spacing | - | |
| Lead Style | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.0.70000 | kr.0.70 | 
| 10 | kr.0.40300 | kr.4.03 | 
| 50 | kr.0.27900 | kr.13.95 | 
| 100 | kr.0.24130 | kr.24.13 | 
| 500 | kr.0.17818 | kr.89.09 | 
| 1.000 | kr.0.15878 | kr.158.78 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4.000 | kr.0.12491 | kr.499.64 | 
| 8.000 | kr.0.07608 | kr.608.64 | 
| 12.000 | kr.0.07560 | kr.907.20 | 
| 20.000 | kr.0.07505 | kr.1,501.00 | 
| 28.000 | kr.0.07472 | kr.2,092.16 | 
| 40.000 | kr.0.07440 | kr.2,976.00 | 
| 48.000 | kr.0.07424 | kr.3,563.52 | 
| 96.000 | kr.0.07370 | kr.7,075.20 | 
| 100.000 | kr.0.07367 | kr.7,367.00 | 
| Unit Price without VAT: | kr.0.70000 | 
|---|---|
| Unit Price with VAT: | kr.0.87500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark