0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0603 (1608 Metric)
Finding the Most Accurate Capacitance Measurement

C0603C103K1RECAUTO

DigiKey Part Number
399-14104-2-ND - Tape & Reel (TR)
399-14104-1-ND - Cut Tape (CT)
399-14104-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C103K1RECAUTO
Description
CAP CER 10000PF 100V X7R 0603
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C103K1RECAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 73.059
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.16000kr.1.16
10kr.0.65800kr.6.58
50kr.0.46700kr.23.35
100kr.0.40760kr.40.76
500kr.0.30960kr.154.80
1.000kr.0.27935kr.279.35
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.23404kr.936.16
8.000kr.0.21724kr.1,737.92
12.000kr.0.20883kr.2,505.96
20.000kr.0.19951kr.3,990.20
28.000kr.0.19406kr.5,433.68
40.000kr.0.18882kr.7,552.80
48.000kr.0.18634kr.8,944.32
96.000kr.0.17799kr.17,087.04
100.000kr.0.17754kr.17,754.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.16000
Unit Price with VAT:kr.1.45000