
C0603C153M3GEC7411 | |
---|---|
DigiKey Part Number | 399-C0603C153M3GEC7411TR-ND - Tape & Reel (TR) 399-C0603C153M3GEC7411CT-ND - Cut Tape (CT) 399-C0603C153M3GEC7411DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C153M3GEC7411 |
Description | CAP CER 0.015UF 25V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±20% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C153M3GEC7411 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1.60000 | kr.1.60 |
10 | kr.0.92200 | kr.9.22 |
50 | kr.0.66180 | kr.33.09 |
100 | kr.0.58370 | kr.58.37 |
500 | kr.0.45082 | kr.225.41 |
1.000 | kr.0.41082 | kr.410.82 |
2.500 | kr.0.36790 | kr.919.75 |
5.000 | kr.0.34207 | kr.1,710.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
15.000 | kr.0.29624 | kr.4,443.60 |
30.000 | kr.0.29418 | kr.8,825.40 |
45.000 | kr.0.28673 | kr.12,902.85 |
75.000 | kr.0.27807 | kr.20,855.25 |
105.000 | kr.0.27300 | kr.28,665.00 |
150.000 | kr.0.27269 | kr.40,903.50 |
Unit Price without VAT: | kr.1.60000 |
---|---|
Unit Price with VAT: | kr.2.00000 |