


C0603C103J8JACTU | |
|---|---|
DigiKey Part Number | 399-15350-2-ND - Tape & Reel (TR) 399-15350-1-ND - Cut Tape (CT) 399-15350-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C103J8JACTU |
Description | CAP CER 10000PF 10V U2J 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 10V Ceramic Capacitor U2J 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C103J8JACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Low Dissipation Factor |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C103J5JACTU | KEMET | 5 | 399-13384-1-ND | kr.1.67000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.67000 | kr.1.67 |
| 10 | kr.0.97400 | kr.9.74 |
| 50 | kr.0.70120 | kr.35.06 |
| 100 | kr.0.61860 | kr.61.86 |
| 500 | kr.0.47882 | kr.239.41 |
| 1.000 | kr.0.43575 | kr.435.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.37120 | kr.1,484.80 |
| 8.000 | kr.0.34725 | kr.2,778.00 |
| 12.000 | kr.0.33525 | kr.4,023.00 |
| 20.000 | kr.0.32195 | kr.6,439.00 |
| 28.000 | kr.0.31418 | kr.8,797.04 |
| 40.000 | kr.0.30671 | kr.12,268.40 |
| Unit Price without VAT: | kr.1.67000 |
|---|---|
| Unit Price with VAT: | kr.2.08750 |

