
C0603C103J3GACTU | |
|---|---|
DigiKey Part Number | 399-C0603C103J3GACTUTR-ND - Tape & Reel (TR) 399-C0603C103J3GACTUCT-ND - Cut Tape (CT) 399-C0603C103J3GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C103J3GACTU |
Description | CAP CER 10000PF 25V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C103J3GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.22000 | kr.2.22 |
| 10 | kr.1.32500 | kr.13.25 |
| 50 | kr.0.97260 | kr.48.63 |
| 100 | kr.0.86350 | kr.86.35 |
| 500 | kr.0.68066 | kr.340.33 |
| 1.000 | kr.0.62411 | kr.624.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.53946 | kr.2,157.84 |
| 8.000 | kr.0.50802 | kr.4,064.16 |
| 12.000 | kr.0.49226 | kr.5,907.12 |
| 20.000 | kr.0.47482 | kr.9,496.40 |
| 28.000 | kr.0.46461 | kr.13,009.08 |
| 40.000 | kr.0.45480 | kr.18,192.00 |
| Unit Price without VAT: | kr.2.22000 |
|---|---|
| Unit Price with VAT: | kr.2.77500 |


