
C0603C103J3GACAUTO | |
|---|---|
DigiKey Part Number | 399-C0603C103J3GACAUTOTR-ND - Tape & Reel (TR) 399-C0603C103J3GACAUTOCT-ND - Cut Tape (CT) 399-C0603C103J3GACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C103J3GACAUTO |
Description | CAP CER 10000PF 25V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C103J3GACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.35000 | kr.2.35 |
| 10 | kr.1.40100 | kr.14.01 |
| 50 | kr.1.02960 | kr.51.48 |
| 100 | kr.0.91610 | kr.91.61 |
| 500 | kr.0.72390 | kr.361.95 |
| 1.000 | kr.0.66469 | kr.664.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.57590 | kr.2,303.60 |
| 8.000 | kr.0.54292 | kr.4,343.36 |
| 12.000 | kr.0.52641 | kr.6,316.92 |
| 20.000 | kr.0.50810 | kr.10,162.00 |
| 28.000 | kr.0.49740 | kr.13,927.20 |
| 40.000 | kr.0.48711 | kr.19,484.40 |
| Unit Price without VAT: | kr.2.35000 |
|---|---|
| Unit Price with VAT: | kr.2.93750 |

