10000 pF ±2% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C103G3GACTU

DigiKey Part Number
399-C0603C103G3GACTUTR-ND - Tape & Reel (TR)
399-C0603C103G3GACTUCT-ND - Cut Tape (CT)
399-C0603C103G3GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C103G3GACTU
Description
CAP CER 10000PF 25V C0G/NP0 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10000 pF ±2% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C103G3GACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±2%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.346
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.58000kr.5.58
10kr.3.51900kr.35.19
50kr.2.71400kr.135.70
100kr.2.46530kr.246.53
500kr.2.04544kr.1,022.72
1.000kr.1.91550kr.1,915.50
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.72061kr.6,882.44
8.000kr.1.64817kr.13,185.36
12.000kr.1.61188kr.19,342.56
20.000kr.1.57164kr.31,432.80
28.000kr.1.54813kr.43,347.64
40.000kr.1.52549kr.61,019.60
Manufacturers Standard Package
Unit Price without VAT:kr.5.58000
Unit Price with VAT:kr.6.97500