
C0603C103G3GACTU | |
|---|---|
DigiKey Part Number | 399-C0603C103G3GACTUTR-ND - Tape & Reel (TR) 399-C0603C103G3GACTUCT-ND - Cut Tape (CT) 399-C0603C103G3GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C103G3GACTU |
Description | CAP CER 10000PF 25V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±2% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C103G3GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±2% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.52000 | kr.5.52 |
| 10 | kr.3.48100 | kr.34.81 |
| 50 | kr.2.68440 | kr.134.22 |
| 100 | kr.2.43840 | kr.243.84 |
| 500 | kr.2.02310 | kr.1,011.55 |
| 1.000 | kr.1.89458 | kr.1,894.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.70182 | kr.6,807.28 |
| 8.000 | kr.1.63017 | kr.13,041.36 |
| 12.000 | kr.1.59428 | kr.19,131.36 |
| 20.000 | kr.1.55448 | kr.31,089.60 |
| 28.000 | kr.1.53122 | kr.42,874.16 |
| 40.000 | kr.1.50883 | kr.60,353.20 |
| Unit Price without VAT: | kr.5.52000 |
|---|---|
| Unit Price with VAT: | kr.6.90000 |

