0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C103F3GECAUTO

DigiKey Part Number
399-C0603C103F3GECAUTOTR-ND - Tape & Reel (TR)
399-C0603C103F3GECAUTOCT-ND - Cut Tape (CT)
399-C0603C103F3GECAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C103F3GECAUTO
Description
CAP CER 10000PF 25V C0G/NP0 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
10000 pF ±1% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C103F3GECAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, Low ESR
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35.171
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.12000kr.5.12
10kr.3.12300kr.31.23
50kr.2.40900kr.120.45
100kr.2.11580kr.211.58
500kr.1.87636kr.938.18
1.000kr.1.75603kr.1,756.03
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.57559kr.6,302.36
8.000kr.1.50851kr.12,068.08
12.000kr.1.47490kr.17,698.80
20.000kr.1.43765kr.28,753.00
28.000kr.1.41588kr.39,644.64
40.000kr.1.39492kr.55,796.80
Manufacturers Standard Package
Unit Price without VAT:kr.5.12000
Unit Price with VAT:kr.6.40000